| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05ACV00100 |
| SKU: | DCHACT20MB05AC V001 |
ACT20MB05AC V001
| Heilind Number: | DCHACT20MB05AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable Composite shell with Electroless Nickel plating for enhanced protection. With a voltage rating of 600 V AC and 850 V DC, along with an amperage of 7.5 A, it ensures reliable power transmission. The square flange design and Triple Start Threaded mating type guarantee secure and stable connections, while its operating temperature range of -65 to 200 °C makes it suitable for even the most demanding environments. With five positions available, this connector is ideal for a wide range of industrial and aerospace applications. Upgrade your connectivity solution with this essential component.

