| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05ANV00100 |
| SKU: | DCHACT20MB05AN V001 |
ACT20MB05AN V001
| Heilind Number: | DCHACT20MB05AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, it boasts a robust shell size 11 design with electroless nickel plating, ensuring durability in harsh environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, as well as an amperage of 7.5A, this connector delivers reliable power transmission. Featuring a square flange shell type, it offers secure mounting and easy integration. Ideal for demanding applications, this connector is capable of operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Elevate your connectivity solutions with this essential component.

