| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05BEV00100 |
| SKU: | DCHACT20MB05BE V001 |
ACT20MB05BE V001
| Heilind Number: | DCHACT20MB05BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable Composite shell with Electroless Nickel plating, ensures reliability in demanding environments. With 5 positions and a 7.5A amperage rating, it provides secure power and signal transmission. The square flange mount type and triple start threaded mating type offer easy installation, while its wide operating temperature range (-65°C to 200°C) makes it suitable for extreme conditions. Compliant with industry standards, it's a essential component for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this versatile and dependable product.

