| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05HAV00100 |
| SKU: | DCHACT20MB05HA V001 |
ACT20MB05HA V001
| Heilind Number: | DCHACT20MB05HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features a Triple Start Threaded mating type for secure connections. With a voltage rating of 600V AC and 850V DC, it ensures reliable power transmission in various applications. Its composite shell material and Electroless Nickel plating provide robust protection against environmental factors, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in harsh conditions. With 5 contact positions and a shell size of 11, this connector is ideal for demanding industrial and aerospace environments. Upgrade your connectivity solution with this high-quality component.

