| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05HDV00100 |
| SKU: | DCHACT20MB05HD V001 |
ACT20MB05HD V001
| Heilind Number: | DCHACT20MB05HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for precision and reliability in demanding environments. With a composite shell, it offers durability and longevity, while its 600V AC, 850V DC, and 1800Vrms voltage rating ensures efficient power transmission. The 7.5A amperage, shell size 11, and five pin contacts provide secure connections. Featuring a triple start threaded mating type and electroless nickel plating, it guarantees easy installation and enhanced conductivity. Operating seamlessly in temperatures from -65 to 200°C, it's perfect for a wide range of applications, making it a trusted choice for seamless connectivity solutions.

