| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05HNV00100 |
| SKU: | DCHACT20MB05HN V001 |
ACT20MB05HN V001
| Heilind Number: | DCHACT20MB05HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a 7.5 A amperage rating and a maximum voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. Its durable Composite shell, Electroless Nickel shell plating, and 11 shell size ensure reliable operation in even the harshest environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring 5 pin contacts and a Triple Start Threaded mating type, it provides secure and efficient connections for critical systems. Upgrade your circular connector setup with this essential component for seamless data and power transmission.

