| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05JA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05JAV00100 |
| SKU: | DCHACT20MB05JA V001 |
ACT20MB05JA V001
| Heilind Number: | DCHACT20MB05JA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05JA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell and Electroless Nickel plating, ensuring reliable operation in harsh environments. With a maximum voltage rating of 600 V AC and 850 V DC, as well as an amperage of 7.5 A, it is ideal for demanding applications. The Square Flange design, with 11 shell size, offers secure mounting and easy integration. Each receptacle has 5 socket contacts, meeting the requirements of various connection setups. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it guarantees consistent performance in extreme conditions. Trust in this connector for seamless and efficient data transmission in your systems.

