| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05JCV00100 |
| SKU: | DCHACT20MB05JC V001 |
ACT20MB05JC V001
| Heilind Number: | DCHACT20MB05JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SQUARE FLANGE RECEPTACLE, a key component in the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, it features a durable Composite shell, Electroless Nickel plating, and a secure Triple Start Threaded mating type. With a voltage rating of 600 V AC and 850 V DC, it ensures reliable power transmission in demanding environments. Rated for 7.5 A of current and operating temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's suitable for a wide range of industrial and aerospace applications. With five contact positions and a size 11 shell, it offers versatile connectivity options. Trust in this Connector for seamless and robust performance in your critical systems.

