| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05JEV00100 |
| SKU: | DCHACT20MB05JE V001 |
ACT20MB05JE V001
| Heilind Number: | DCHACT20MB05JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 7.5 A amperage rating and is designed to handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a durable shell size 11 construction, Electroless Nickel plating, and an operating temperature range of -65 to 200 °C (-85 to 392 °F), it ensures reliable operation in a wide range of environments. The socket contact type and triple start threaded mating offer secure and efficient connections, making it ideal for various applications. Upgrade your connectivity with this essential component.

