| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05JNV00100 |
| SKU: | DCHACT20MB05JN V001 |
ACT20MB05JN V001
| Heilind Number: | DCHACT20MB05JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, made with a composite shell material, ensures reliable performance in extreme environments, with a wide operating temperature range from -65 to 200°C. Featuring five contact positions, it provides secure power transmission in demanding applications. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it guarantees efficient and safe connectivity. The Triple Start Threaded mating type offers a secure and stable connection, while the Electroless Nickel shell plating ensures long-lasting durability. Whether for industrial, aerospace, or military use, this connector is a versatile and essential component for your connectivity needs.

