| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05PBV00100 |
| SKU: | DCHACT20MB05PB V001 |
ACT20MB05PB V001
| Heilind Number: | DCHACT20MB05PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE, a rugged and high-performance connector from the DEUTSCH 38999 Series III Composite lineup. With a durable Composite shell featuring Electroless Nickel plating, this connector is designed for reliable operation in extreme environments. Boasting a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it's suitable for a wide range of applications. With 5 contact positions and a Triple Start Threaded mating type, it offers secure and efficient connectivity. The 11 shell size and 7.5 A amperage make it ideal for power transmission, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures versatility in demanding conditions. Trust in the SQUARE FLANGE RECEPTACLE for robust and dependable connectivity.

