| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05PCV00100 |
| SKU: | DCHACT20MB05PC V001 |
ACT20MB05PC V001
| Heilind Number: | DCHACT20MB05PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a square flange mount type, accommodating 5 contact pins for reliable power and signal transmission. With an amperage rating of 7.5A and a voltage capacity of 600V AC/850V DC/1800Vrms, it ensures efficient operation in demanding environments. Constructed with durable composite materials and featuring electroless nickel shell plating, it guarantees long-lasting performance. Engineered to withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's ideal for industrial and aerospace applications. Upgrade your connectivity solutions with this essential component.

