| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05PDV00100 |
| SKU: | DCHACT20MB05PD V001 |
ACT20MB05PD V001
| Heilind Number: | DCHACT20MB05PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE, a key component of the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms, it ensures reliable power delivery in any environment. The durable Composite shell, operating temperature range of -65 to 200 °C (-85 to 392 °F), and triple start threaded mating type guarantee secure and efficient connections. Electroless nickel shell plating provides corrosion resistance for long-lasting performance. Ideal for a wide range of applications, this connector is a vital component in maintaining seamless communication and power transmission. Elevate your connectivity standards with this essential part of our Standard Circular Connectors portfolio.

