| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05PNV00100 |
| SKU: | DCHACT20MB05PN V001 |
ACT20MB05PN V001
| Heilind Number: | DCHACT20MB05PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust shell size 11 and a triple start threaded mating type, this connector ensures secure and efficient power transfer. With five pin contacts and electroless nickel plating, it guarantees reliable conductivity in even the harshest environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a maximum voltage rating of 600V AC, 850V DC, and 1800Vrms, it's perfect for a wide range of applications. Crafted from high-quality composite materials, it offers durability and longevity, making it an essential component for any circular connector system.

