ACT20MB35AC V001

Heilind Number:DCHACT20MB35AC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB35AC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB35AC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB35ACV00100
SKU:DCHACT20MB35AC V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust shell material and electroless nickel plating for maximum durability. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. Its 13 positions and triple start threaded mating type offer secure and efficient connections. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), this connector is suitable for various environments. Upgrade your circular connector system with this top-quality component.