| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35ADV00100 |
| SKU: | DCHACT20MB35AD V001 |
ACT20MB35AD V001
| Heilind Number: | DCHACT20MB35AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, an essential component in the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged performance, this connector delivers a reliable amperage of 5A and a robust voltage capacity of 400V AC, 550V DC, and 1300Vrms. With a composite shell and Electroless Nickel plating, it ensures durability in extreme temperatures from -65 to 200°C (-85 to 392°F). Featuring 13 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connectivity in critical applications. Trust in its quality and versatility for your connectivity needs.

