ACT20MB35BA V001

Heilind Number:DCHACT20MB35BA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB35BA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB35BA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB35BAV00100
SKU:DCHACT20MB35BA V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for superior performance, this durable connector offers a reliable solution for demanding applications. With a shell size of 11 and 13 positions, it provides secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it ensures stability in extreme environments. Its voltage rating of 400V AC, 550V DC, and 1300Vrms, along with a current rating of 5A, makes it suitable for a wide range of power requirements. The Electroless Nickel shell plating and composite shell material guarantee longevity and resistance to corrosion. Perfect for industrial and aerospace industries, this connector, with its Triple Start Threaded mating type, is essential for ensuring seamless communication and power transmission. Upgrade your connectivity infrastructure with this high-quality circular connector.