| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35BBV00100 |
| SKU: | DCHACT20MB35BB V001 |
ACT20MB35BB V001
| Heilind Number: | DCHACT20MB35BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a robust shell size 11 and 13 positions, ensures a secure and reliable connection in demanding environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it's ideal for aerospace, defense, and industrial applications. The Electroless Nickel shell plating and wide operating temperature range of -65°C to 200°C (-85°F to 392°F) guarantee durability and performance in extreme conditions. Trust in this connector's Triple Start Threaded mating type for versatile connectivity solutions.

