| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35BCV00100 |
| SKU: | DCHACT20MB35BC V001 |
ACT20MB35BC V001
| Heilind Number: | DCHACT20MB35BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 5A amperage rating and can handle voltages up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 11 and 13 positions, it ensures secure and efficient connections. Crafted from durable composite materials with electroless nickel plating, it offers reliable performance in extreme environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). The square flange receptacle design makes it ideal for aerospace, military, and industrial applications, guaranteeing seamless integration and long-lasting durability. Elevate your connectivity solutions with this essential component.

