ACT20MB35BE V001

Heilind Number:DCHACT20MB35BE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB35BE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB35BE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB35BEV00100
SKU:DCHACT20MB35BE V001

Detailed Description

Elevate your industrial connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, designed for durability and performance, features a shell size 11 and accommodates 13 contact positions, making it versatile for a range of applications. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, along with an amperage of 5A, it ensures reliable power transmission. The composite shell, plated with electroless nickel, offers superior protection and corrosion resistance, while the operating temperature range of -65 to 200°C (-85 to 392°F) guarantees suitability for harsh environments. Mating is effortless with the Triple Start Threaded design, providing secure connections. Trust in this Standard Circular Connector for efficient and dependable performance in your connectivity solutions.