ACT20MB35BN V001

Heilind Number:DCHACT20MB35BN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB35BN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB35BN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB35BNV00100
SKU:DCHACT20MB35BN V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, perfect for demanding environments. With a current rating of 5 A and a voltage capacity of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power transmission. Its 13 positions and Less Socket contact type offer versatile connectivity options. Designed for secure mounting with a Square Flange configuration and Electroless Nickel plating, it guarantees long-lasting performance. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component from our Standard Circular Connectors range.