| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35HAV00100 |
| SKU: | DCHACT20MB35HA V001 |
ACT20MB35HA V001
| Heilind Number: | DCHACT20MB35HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors, featuring a robust Square Flange Receptacle design. With a high amperage rating of 5 A and a durable shell material, these connectors are built for reliability in demanding environments. Offering 13 contact positions and compatible with Triple Start Threaded mating, they ensure secure and efficient connections. The Electroless Nickel shell plating provides excellent corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees performance in extreme conditions. With a maximum voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, these connectors are suitable for various applications.

