| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35HBV00100 |
| SKU: | DCHACT20MB35HB V001 |
ACT20MB35HB V001
| Heilind Number: | DCHACT20MB35HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is engineered for durability and reliability, featuring 13 pin contacts for secure connections in a wide range of applications. With an amperage rating of 5 A and a voltage capacity of 400 V AC, 550 V DC, and 1300 Vrms, it ensures efficient power transmission. The composite shell construction and Electroless Nickel plating provide excellent durability, while the Triple Start Threaded mating type offers easy installation. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is perfect for demanding environments. Trust in this Standard Circular Connector for robust and dependable connectivity solutions.

