| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35HEV00100 |
| SKU: | DCHACT20MB35HE V001 |
ACT20MB35HE V001
| Heilind Number: | DCHACT20MB35HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliable performance in demanding environments, this connector features a durable Composite shell and Electroless Nickel plating. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, along with an amperage of 5 A, it ensures secure power transmission. The 13-pin configuration, Triple Start Threaded mating type, and square flange shell make it ideal for a wide range of applications. Operating effortlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a dependable choice for your connectivity needs. Elevate your connectivity solutions with this Standard Circular Connector.

