| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35JCV00100 |
| SKU: | DCHACT20MB35JC V001 |
ACT20MB35JC V001
| Heilind Number: | DCHACT20MB35JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell, Electroless Nickel plating, and 13 socket contacts, ensuring reliable power transmission. With an amperage rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms, it's suitable for a wide range of applications. The Square Flange design, along with its Triple Start Threaded mating type, guarantees secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a dependable choice for demanding environments.

