ACT20MB35JD V001

Heilind Number:DCHACT20MB35JD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB35JD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB35JD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB35JDV00100
SKU:DCHACT20MB35JD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, ensuring reliability in demanding environments. With a contact rating of 5A and a voltage capacity of 400V AC/550V DC, it's suitable for a wide range of applications. The 13 socket contacts, housed in a Square Flange Receptacle, provide secure connections, while the Electroless Nickel shell plating offers excellent corrosion resistance. Meeting stringent operating temperature requirements (-65 to 200°C), this connector guarantees optimal performance even in extreme conditions. Trust in its Triple Start Threaded mating type for secure and stable connections. Elevate your connectivity with this essential component for your industrial or commercial projects.