| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35JEV00100 |
| SKU: | DCHACT20MB35JE V001 |
ACT20MB35JE V001
| Heilind Number: | DCHACT20MB35JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers reliable power transmission with a 5A current rating and 400V AC/550V DC voltage capability. Its durable Composite shell, featuring Electroless Nickel plating, ensures long-lasting use in harsh environments. With 13 socket contacts and Triple Start Threaded mating, it guarantees secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for a wide range of industrial settings. Upgrade your equipment with this essential component for seamless integration and optimal performance.

