| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35PCV00100 |
| SKU: | DCHACT20MB35PC V001 |
ACT20MB35PC V001
| Heilind Number: | DCHACT20MB35PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a secure and reliable connection. With a shell size of 11 and 13 pin positions, it ensures efficient data and power transmission. The Electroless Nickel shell plating and composite shell material make it durable and resistant to harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Meeting stringent standards, it can handle up to 5A of current and 400V AC / 550V DC / 1300Vrms of voltage. The triple start threaded mating type guarantees a secure fit, while the square flange design allows for easy installation. Trust in this connector for your critical connectivity needs.

