| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35PDV00100 |
| SKU: | DCHACT20MB35PD V001 |
ACT20MB35PD V001
| Heilind Number: | DCHACT20MB35PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this circular connector boasts a shell size of 11 and 13 pin contacts, ensuring a secure and reliable connection. With a durable composite shell material and electroless nickel plating, it offers exceptional durability in harsh environments. Rated for 5A and up to 400V AC/550V DC/1300Vrms, it delivers efficient power transmission. Featuring a triple start threaded mating type and square flange design, installation is quick and secure. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's ideal for a wide range of industries. Trust in our Standard Circular Connectors for seamless connectivity solutions.

