| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35SBV00100 |
| SKU: | DCHACT20MB35SB V001 |
ACT20MB35SB V001
| Heilind Number: | DCHACT20MB35SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connector, a rugged and high-performance solution for your connectivity needs. This Square Flange Receptacle features Electroless Nickel shell plating and a Composite shell material for durability in harsh environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it's ideal for a wide range of applications. The 13 socket contacts, compatible with Triple Start Threaded mating, ensure secure and efficient connections. Operating in temperatures from -65 to 200°C (-85 to 392°F), this connector is designed to withstand extreme conditions. Trust in the DEUTSCH 38999 Series III for reliable connectivity in demanding environments.

