| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35SEV00100 |
| SKU: | DCHACT20MB35SE V001 |
ACT20MB35SE V001
| Heilind Number: | DCHACT20MB35SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliability in demanding environments, this connector offers a secure socket contact for seamless power transmission. With a rugged composite shell and Electroless Nickel plating, it ensures durability and efficient performance. Operating at temperatures ranging from -65 to 200°C, it's suitable for a wide range of applications. Meeting stringent quality standards, this connector is a vital component for your connectivity needs. Elevate your connections with the DEUTSCH 38999 Series III Composite Connectors - the epitome of reliability and performance.

