| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB35SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB35SNV00100 |
| SKU: | DCHACT20MB35SN V001 |
ACT20MB35SN V001
| Heilind Number: | DCHACT20MB35SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB35SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a rugged design, making it ideal for demanding environments. With a current rating of 5 A and voltage capabilities of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power transmission. Featuring a square flange mount, it offers easy installation. The 13 socket contacts are plated with Electroless Nickel for enhanced durability. Operating seamlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), this connector is suitable for various applications. Trust in its Triple Start Threaded mating type and Composite shell material for secure connections. Explore the versatility of this Standard Circular Connector, essential for your connectivity needs.

