| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB98AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB98ABV00100 |
| SKU: | DCHACT20MB98AB V001 |
ACT20MB98AB V001
| Heilind Number: | DCHACT20MB98AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB98AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With a robust composite shell and high-performance specifications, this connector is designed for demanding environments. Featuring a 600 V AC, 850 V DC, and 1800 Vrms voltage rating, as well as a 7.5 A amperage, it ensures reliable power transmission. The square flange mount type and triple start threaded mating type provide secure connections, while electroless Nickel shell plating enhances conductivity. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for your circular connectivity needs.

