| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB98AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB98ACV00100 |
| SKU: | DCHACT20MB98AC V001 |
ACT20MB98AC V001
| Heilind Number: | DCHACT20MB98AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB98AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a key component of the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector boasts a 7.5 A amperage rating and a robust voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. Its square flange mount type and shell size 11 ensure secure and stable connections, while the electroless nickel shell plating and composite shell material guarantee durability in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With 6 positions and a triple start threaded mating type, it facilitates efficient and secure installations in critical applications. Trust in this Standard Circular Connector for seamless connectivity in demanding environments.

