ACT20MB98AD V001

Heilind Number:DCHACT20MB98AD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB98AD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB98AD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB98ADV00100
SKU:DCHACT20MB98AD V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell and electroless nickel plating, ensuring reliable connectivity in harsh environments. With a voltage rating of 600V AC and 850V DC, and an amperage of 7.5A, it is suitable for a wide range of power and signal transmission needs. The square flange design, in shell size 11, offers easy mounting and secure attachment. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is built to withstand extreme conditions. With six positions and a triple start threaded mating type, it provides efficient and secure connections. Perfect for aerospace, military, and industrial applications, this DEUTSCH connector sets a high standard for performance and reliability.