| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB98BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB98BBV00100 |
| SKU: | DCHACT20MB98BB V001 |
ACT20MB98BB V001
| Heilind Number: | DCHACT20MB98BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB98BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the renowned DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding environments, offering a secure and reliable connection. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient power transmission. The shell, made of durable composite material, can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring a square flange design and triple start threaded mating type, it guarantees easy installation. With a contact type of Less Socket and shell plating of Electroless Nickel, it provides excellent conductivity. Ideal for applications requiring a rugged and dependable connector solution.

