ACT20MB98PA V001

Heilind Number:DCHACT20MB98PA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB98PA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB98PA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB98PAV00100
SKU:DCHACT20MB98PA V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity in demanding environments. With an amperage rating of 7.5A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, this connector ensures reliable power transmission. Featuring a Square Flange mount type and 11 shell size, it offers secure installation in various applications. The Electroless Nickel shell plating and Composite shell material guarantee durability, while the Triple Start Threaded mating type and Pin contact configuration ensure a secure connection. Operating effectively in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is suitable for a wide range of industrial and aerospace applications. Partner with our Standard Circular Connectors for seamless integration.