ACT20MB98PC V001

Heilind Number:DCHACT20MB98PC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB98PC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB98PC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB98PCV00100
SKU:DCHACT20MB98PC V001

Detailed Description

Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the esteemed DEUTSCH 38999 Series III Composite Connectors. This high-performance component, boasting a shell size of 11 and Electroless Nickel plating, ensures reliable conductivity in even the most demanding environments. With 6 pin contacts and a Triple Start Threaded mating type, secure connections are guaranteed. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, it's perfectly suited for a wide range of industrial applications. With a maximum amperage of 7.5A and a robust construction using durable composite material, this connector offers unparalleled performance and longevity. Upgrade your connectivity solutions with this essential component from our Standard Circular Connectors range.