| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB98PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB98PEV00100 |
| SKU: | DCHACT20MB98PE V001 |
ACT20MB98PE V001
| Heilind Number: | DCHACT20MB98PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB98PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and electroless nickel plating, ensuring reliable operation in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). With a 7.5 A amperage and the ability to handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms, it's perfect for demanding applications. The Square Flange design and Triple Start Threaded mating provide secure and efficient connections, making it ideal for aerospace, defense, and industrial use. Upgrade your systems with this essential connector, offering superior quality and performance.

