| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB98PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB98PNV00100 |
| SKU: | DCHACT20MB98PN V001 |
ACT20MB98PN V001
| Heilind Number: | DCHACT20MB98PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB98PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for robust power transmission, with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage capacity of 7.5 A. Featuring a durable Composite shell material and Electroless Nickel plating, it ensures reliable connectivity in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With a shell size of 11 and a Triple Start Threaded mating type, it offers secure and efficient coupling for a wide range of applications. Trust in its quality and performance for your connectivity needs.

