| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB99AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB99AAV00100 |
| SKU: | DCHACT20MB99AA V001 |
ACT20MB99AA V001
| Heilind Number: | DCHACT20MB99AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB99AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust shell construction with Electroless Nickel plating, ensuring durability in harsh environments. With 7 contacts and a Triple Start Threaded mating type, it offers secure and reliable connections. Operating at temperatures ranging from -65 to 200 °C, it's suitable for a variety of industrial applications. Certified for amperages up to 7.5 A and voltages up to 600 V AC/850 V DC/1800 Vrms, it meets stringent safety standards. Upgrade your connectivity system with this top-of-the-line connector.

