| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB99BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB99BBV00100 |
| SKU: | DCHACT20MB99BB V001 |
ACT20MB99BB V001
| Heilind Number: | DCHACT20MB99BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB99BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged composite shell, ideal for harsh environments, with an operating temperature range of -65 to 200°C. With a voltage rating of 600V AC and 850V DC, and a maximum amperage of 7.5A, it ensures reliable power transmission. The square flange design and shell size 11 offer secure mounting, while the Electroless Nickel shell plating provides corrosion resistance. The Triple Start Threaded mating type guarantees a secure connection, and with seven positions for contacts and a socket contact type, it's perfect for a variety of applications. Trust in the quality and performance of this essential Standard Circular Connector.

