| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB99BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB99BCV00100 |
| SKU: | DCHACT20MB99BC V001 |
ACT20MB99BC V001
| Heilind Number: | DCHACT20MB99BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB99BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and Electroless Nickel plating, ensuring reliable operation in harsh environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 7.5A, it's suitable for a wide range of applications. The shell size 11, triple start threaded mating type, and seven positions make it versatile for various setups. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a dependable solution for demanding industrial and military requirements. Upgrade your circular connector system with this essential component.

