| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB99HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB99HAV00100 |
| SKU: | DCHACT20MB99HA V001 |
ACT20MB99HA V001
| Heilind Number: | DCHACT20MB99HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB99HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a robust shell with Electroless Nickel plating, ensuring durability in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it offers reliable power transmission. Its 7.5 A amperage and 7 pin contact configuration make it suitable for various applications. The square flange mount design and triple start threaded mating type provide secure and stable connections. Operating efficiently in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a dependable solution for your connectivity needs. Upgrade to our Square Flange Receptacle for seamless integration in your systems.

