ACT20MB99HB V001

Heilind Number:DCHACT20MB99HB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB99HB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB99HB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB99HBV00100
SKU:DCHACT20MB99HB V001

Detailed Description

Experience premium connectivity with our SQUARE FLANGE RECEPTACLE, a standout component in the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell and Electroless Nickel plating, ensuring reliable operation in even the most demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it offers robust power transmission capabilities. Its Square Flange mount type and 11 shell size make it versatile for various applications. With seven contact positions and a triple start threaded mating type, it guarantees secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a dependable choice for your connectivity needs. Elevate your systems with the performance and durability of our SQUARE FLANGE RECEPTACLE.