| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB99HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB99HCV00100 |
| SKU: | DCHACT20MB99HC V001 |
ACT20MB99HC V001
| Heilind Number: | DCHACT20MB99HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB99HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, designed for optimal performance, features a shell size 11 and accommodates 7 pin contacts with a triple start threaded mating type. With a high amperage rating of 7.5A and a voltage capacity of 600V AC/850V DC/1800Vrms, it ensures reliable power transmission in demanding environments. Constructed with a composite shell and electroless nickel plating, it offers exceptional durability and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for a variety of applications.

