| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB99HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB99HNV00100 |
| SKU: | DCHACT20MB99HN V001 |
ACT20MB99HN V001
| Heilind Number: | DCHACT20MB99HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB99HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 11 and a composite construction, is built to handle the toughest environments with ease. With a voltage rating of 600 V AC and 850 V DC, along with an amperage of 7.5 A, it ensures reliable power transmission. The Electroless Nickel shell plating offers enhanced durability, while the triple start threaded mating type guarantees secure connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile and reliable solution for industrial and aerospace applications. Upgrade to our Standard Circular Connector for top-notch performance you can depend on.

