ACT20MB99JA V001

Heilind Number:DCHACT20MB99JA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB99JA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB99JA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB99JAV00100
SKU:DCHACT20MB99JA V001

Detailed Description

Experience seamless connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, making it ideal for demanding environments. With a shell size 11, it offers reliable power delivery with an amperage of 7.5 A. The socket contact type and triple start threaded mating ensure secure connections, while the electroless nickel shell plating guarantees durability. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for your connectivity needs. Crafted with a composite shell, it combines strength and lightweight construction. Elevate your connectivity standards with this essential component in the Standard Circular Connectors lineup.