ACT20MB99JN V001

Heilind Number:DCHACT20MB99JN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB99JN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB99JN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB99JNV00100
SKU:DCHACT20MB99JN V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector is designed to handle demanding environments with ease. With a shell size of 11 and a square flange configuration, it offers secure and reliable connectivity. Featuring socket contact type and triple start threaded mating, it ensures a robust and stable connection. The shell is made from composite material, providing excellent durability while operating in a wide temperature range from -65 to 200 °C (-85 to 392 °F). Rated for 7.5 A and 600 V AC/850 V DC/1800 Vrms, this connector is suitable for various power and signal transmission tasks. Its electroless nickel shell plating offers corrosion resistance, making it ideal for harsh industrial settings. Trust in the DEUTSCH 38999 Series III Composite Connectors for your critical connectivity needs.