| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB99SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB99SCV00100 |
| SKU: | DCHACT20MB99SC V001 |
ACT20MB99SC V001
| Heilind Number: | DCHACT20MB99SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB99SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable Composite shell and Electroless Nickel plating for reliable conductivity. With a voltage rating of 600 V AC and 850 V DC, it ensures safe power transmission, while its 7.5 A amperage and 11 shell size offer robust performance. Featuring a triple-start threaded mating type and 7 socket contacts, it guarantees secure connections in any environment. Operating flawlessly in temperatures ranging from -65 to 200°C, it's ideal for aerospace, military, and industrial use. Elevate your connectivity standards with this essential Circular Connector.

